216550-2
8/8 PCB MOD.JACK TE
Enhance your network connectivity with our CGS TE RJ45 Jack in Black. Designed for Cat 3 LAN systems, this vertical board mount connector offers efficient signal transmission in a single port configuration. With a housing made of UL 94V-0 rated PBT Polyester and gold flash over palladium nickel plating, it ensures durability and reliable performance. Featuring through-hole solder termination and a tail length of 3.1mm, it's suitable for various PCB applications. With a standard profile and panel mount feature, it's easy to install and secure. Operating in a wide temperature range of -40 to 70°C, it's ideal for diverse industrial environments. RoHS compliant and with 800 units per reel, it's a cost-effective solution for your connectivity needs. Elevate your data and device connections with this RJ jack, the perfect choice for your networking projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 216550-2 |
Color: | Black |
Series: | CGS TE,TE-MA |
Amperage: | 1.5 A |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 800 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
Profile: | Standard |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .122 in, 3.1 mm |
Packaging: | Reel |
Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 1.2 µm, 47.24 µin |
Panel Mount: | With |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | 16.4 mm, .646 in |
Panel Mount Type: | Panel Stops |
Grounding Options: | None |
Reel Diameter: | 60 cm |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1056 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP216550-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |