Enhance your network connectivity with this Shielded RJ45 Jack, designed for Cat 5 applications. Featuring UL 94V-0 standards compliance, it ensures safety and reliability. The thermoplastic housing in sleek black offers durability, with through-hole solder termination for secure attachment. Its phosphor bronze contacts and gold plating guarantee efficient signal transmission. With a vertical mount orientation and single port configuration, it's ideal for various electronic devices. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), this RJ jack is suitable for diverse environments. RoHS compliant and with a modular design, it's a versatile component for your networking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6368150-2
Color: Black
Series: CGS TE,TE-MA
Amperage: 1.5 A
Housing Material: Thermoplastic
Mount Type: Board Mount, Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Compatible RJ Type: RJ45
Keying: No
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
Latch Orientation: Inverted - Latch Up
GPL: A92
PCB Ground Tab Location: .153 in, 3.89 mm
Profile: Standard
Shield Material: Copper Zinc Alloy
Shield Plating Material: Tin
Connector Contact Density: Standard
Number of Loaded Positions: 8
Mating Entry Location: Top
Number of PCB Ground Tabs: 2
Port Configuration: Single Port
Port Matrix Configuration: 1 x 1
Status Indicator: None
Tail Length: .157 in, 3.99 mm
Packaging: Box, Box and Tube
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 50 µin
Panel Mount: With
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: 16.58 mm, .653 in
Grounding Options: PCB Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 2240
Modular Product Type: RJ Type Jacks & Plugs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP6368150-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: