6116201-2
MJ,TE,8P,COMPL.PIN,CAT5,NO
Enhance your network connectivity with this high-performance RJ45 jack, featuring a Cat 5 LAN category for reliable data transmission. Designed for seamless integration, this connector is equipped with through-hole press-fit termination and a black thermoplastic housing, meeting UL 94V-0 flammability standards for added safety. With gold-plated phosphor bronze contacts and a nickel underplating, it ensures optimal signal integrity. The vertical mount orientation and standard latch-down design offer easy installation, while the top entry location and single-port configuration provide flexibility in deployment. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), this RJ45 jack is suitable for various environments. RoHS compliant and packaged in a tray, box, and tube, it guarantees both quality and convenience for your networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6116201-2 |
Series: | CGS TE,TE-MA |
Amperage: | 1.5 A |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .153 in, 3.89 mm |
Profile: | Standard |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .157 in, 3.99 mm |
Packaging: | Box and Tube, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 16.5 mm, .65 in |
PCB Retention Type: | Action/Compliant Tail |
Grounding Options: | None |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2240 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6116201-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |