5406436-1
MJ,TE,8P,SHLD W/PNL STPS
Enhance your networking setup with our MJ,TE,8P,SHLD W/PNL STPS jack, designed for reliable Cat 3 connections. This black RJ45 connector, featuring UL 94V-0 standards, ensures high performance in data and devices applications. With a durable Polybutylene Terephthalate housing, shielded construction, and gold-plated contacts, it guarantees signal integrity. The through-hole solder termination method and panel mount orientation provide easy installation. Its 1.5A amperage, -40 - 85°C operating temperature range, and RoHS compliance make it suitable for various environments. Trust in its quality, with 128 pieces in a box and tray packaging, for seamless integration into your systems. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5406436-1 |
Color: | Black |
Series: | CGS TE,TE-MA |
Amperage: | 1.5 A, .2 A |
Housing Material: | Polybutylene Terephthalate - GF |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 128 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
PCB Ground Tab Location: | .116 in, 2.95 mm |
Profile: | Standard |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .125 in, 3.18 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 16.64 mm, .655 in |
Panel Mount Type: | Panel Stops |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1056 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5406436-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |