6368150-4
MJ,TE,8P,CAT5,SHIELDED
Enhance your connectivity with this shielded RJ45 jack, featuring a robust design for high-speed Cat 5 LAN applications. Engineered for durability, it boasts a black high temperature thermoplastic housing and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission. With through-hole solder termination and a vertical mount orientation, installation is seamless. The shielded construction, with copper alloy shield and tin plating, offers superior EMI/RFI protection. Ideal for signal circuit applications, this RJ jack operates in a wide temperature range (-40 to 85°C) and complies with UL 94V-0 flammability standards. Whether in industrial or commercial settings, its 1 x 1 port configuration and single-port matrix setup make it a versatile choice. Trust in its quality and performance for your networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6368150-4 |
Series: | CGS TE,TE-MA |
Amperage: | 1.5 A |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 29 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .153 in, 3.89 mm |
Profile: | Standard |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .157 in, 3.99 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 16.82 mm, .662 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2240 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6368150-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |