2278598-1

Heilind Number:AMP2278598-1
Manufacturer:TE Connectivity
Manufacturer Number:2278598-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

12POS., MQS, REG. HSG, CODING A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2278598-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Strain Relief:Yes
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:12
GPL:N02
Packaging:Bag/Box
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Length:.63 in
Cable Exit Angle:Other
Height:16.5 mm, .65 in
Width:.338 in, 8.6 mm
Mating Tab Width:.025 in, .63 mm
Body Color:Blue
Serviceable:Yes
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:2278598-1
SKU:AMP2278598-1

Detailed Description

Enhance your automotive connectivity with this durable MQS series housing, designed for female terminals. Featuring two rows with a 2.54 mm pitch, it ensures secure and efficient signal transmission. Crafted with PBT GF body material in a sleek blue finish, it offers both reliability and aesthetic appeal. With 12 positions and a .1 in row spacing, it accommodates various wiring needs. The included strain relief and polarization features guarantee a stable connection, while the option for serviceability enhances ease of maintenance. Suitable for signal circuit applications, this connector meets RoHS compliance for environmentally conscious operations. Experience seamless integration and performance with this essential automotive connector accessory.