2295154-4
22POS,0.64 GENER. Y,REC HSG,ASSY,SLD
Introducing the Generation Y Connector System, essential for automotive applications requiring secure signal transmission. This housing, designed for female terminals, features 22 positions with polarization for proper orientation. Constructed with PBT GF for durability, it ensures reliable performance. Sealable for added protection, this connector is ideal for automotive environments. With lead-free solder compatibility, it offers ease of assembly. The Wire to Wire connector, with a 90° cable exit angle, boasts a compact design, measuring 2.72 inches in length, 1.41 inches in height, and 1.72 inches in width. Its black body color complements any setup. Featuring integrated primary locking and terminal position assurance, it guarantees a secure connection. Explore this innovative solution in our Automotive Connector Accessories range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2295154-4 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 22 |
GPL: | N58 |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M093 |
Connector System: | Wire to Wire |
Length: | 2.72 in |
Cable Exit Angle: | 90° |
Height: | 1.41 in, 36 mm |
Width: | 1.72 in, 43.9 mm |
Mating Tab Width: | .025 in, .11 in, 2.8 mm, .64 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A |
Blank Cavity Position: | 13, 14, 15, 16, 18, 19, 2, 20, 21, 22 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2295154-4 |
SKU: | AMP2295154-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |