Experience seamless connectivity with our AMPMODU Headers, designed for optimal performance in electronic assemblies. Featuring a durable thermoplastic housing in sleek black, these headers boast a dual-row configuration with a total of 78 gold-plated pin contacts, ensuring reliable power and signal transmission. With a 2.54mm pitch and 0.1-inch row spacing, they offer precise PCB mounting, while their through-hole solder termination method guarantees secure attachment. Meeting UL 94V-0 standards for material flammability, these connectors prioritize safety without compromising on efficiency. Ideal for industrial applications, their stackable design and vertical mount orientation allow for versatile installation. Trust in the quality and longevity of these headers, crafted with copper alloy contacts for a contact amperage of 3A and excellent insulation resistance of 5000 MΩ. RoHS compliant and backed by our commitment to superior performance, they are the perfect choice for your board-to-board connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-146492-9
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 75
Contact Amperage: 3 A
Number of Positions: 78
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-146492-9
Replacement Part: 8-146492-9
SKU: AMP3-146492-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: