280513
AMPMODU II REC. HSG, DUAL ROW, 18 POS
Enhance your electronic connections with our AMPMODU II REC. HSG, featuring a dual-row design with 18 positions for seamless integration. Crafted from durable LCP (Liquid Crystal Polymer), this receptacle housing ensures reliable performance. With a pitch of 2.54mm, it offers precise connectivity, while the UL 94V-0 material flammability standard guarantees safety. The black housing color adds a sleek touch, and the industrial-grade construction is ideal for various applications. Mating retention with lock and detent latching ensures secure connections, while the inline contact layout and crimp termination method simplify installation. RoHS compliant and packaged in a set of 1000, this connector is a must-have for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280513 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 18 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0004 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280513 |
SKU: | AMP280513 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |