281018
AMPMODU II REC. HSG, DUAL ROW, 36 POS.
Enhance your connectivity with the AMPMODU II REC. HSG, a dual-row housing featuring 36 positions for seamless signal transmission. Crafted from durable liquid crystal polymer, this black housing ensures reliable performance in a wide operating temperature range from -40 to 80°C (-40 to 176°F). With a cable mount design and crimp termination method, it offers easy installation for wire-to-board applications. The 2.54mm pitch and dual-row layout accommodate high-density connections, while the mating retention feature guarantees secure attachment. Elevate your electronic projects with this versatile and RoHS-compliant connector housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 281018 |
Amperage: | 3 A |
Connector Type: | Housing |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | .12 in, 3.1 mm |
Overall Length: | 47.8 mm |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 36 |
Housing Color: | Black |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Mating Retention: | With |
Connector and Housing Type: | Receptacle |
SKU: | AMP281018 |
series: | AMPMODU IV/V |
Housing Entry Configuration: | Both Ends Closed |
UL Flammability Rating: | UL 94V-0 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Mating Retention Type: | Detent Latching |
PCB Mount Retention: | Without |
Panel Mount Feature: | Without |
Connector & Contact Terminates To: | Wire & Cable |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |