Enhance your PCB connectivity with our AMPMODU Board-to-Board Headers & Receptacles. These components offer reliable performance with a straight body orientation and through-hole solder termination method. With UL 94V-0, CSA LR16455, and UL E28476 standards met, you can trust in their quality. Featuring 8 gold-plated brass contacts in a single row, each with a 5A amperage rating, they ensure efficient power transmission. The 3.96mm pitch and vertical mount orientation make them versatile for various applications, while their breakaway header type facilitates easy installation. Made of durable thermoplastic, these connectors guarantee long-lasting durability. Upgrade your system with these high-quality board-to-board connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87247-8
Series: AMPMODU
Amperage: 5 A
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 8
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
Standards Met: UL 94V-0 ;CSA LR16455 ;UL E28476
SKU: AMP87247-8
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Length: 14.91 mm / .587 in
Contact Mating Area Plating Material Thickness: 30 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
PCB Contact Termination Area Plating Material Thickness: 30 µin
PCB Thickness (Recommended): 1.79 mm / .07 in
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VACrms
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.18 mm / .125 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: .89 mm / .035 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: