Introducing the AMPMODU 2 mm Vertical Mount PCB Connector, perfect for board-to-board connections in industrial settings. This high-quality connector features 26 gold-plated contacts in a compact 2-row arrangement, ensuring reliable signal transmission in a .079-inch pitch. With a maximum voltage rating of 250 VAC and a current capacity of 1 A per contact, it's ideal for power and signal applications. The black thermoplastic housing is durable and RoHS compliant, meeting environmental standards. Designed for easy PCB mounting with wave solder capability, this connector guarantees efficient assembly. Its low-profile design, with a stack height of .177 inches, minimizes space requirements in your system. Trust in the AMPMODU 2 mm Connector for secure and efficient board stacking solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1470209-6
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness: 100 µin
Part Aliases: 3-1470209-6
SKU: AMP3-1470209-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: