284512-2

2 POS TERMI-BLOK HDR 900 POLAR

Part Aliases: TE Connectivity 1314341  
Enhance your power and signal connections with our high-quality terminal block header, designed for efficient board mounting. With a durable PA 6/6 housing in a vibrant green color, this header features two contacts in a single row, perfect for streamlined connections. The phosphor bronze contact material ensures reliable conductivity, while the tin plating in the mating area guarantees optimal performance. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this header is suitable for industrial applications. With a pitch of 3.5 mm (.138 in) and a current rating of 11 A, it offers versatility for various circuit setups. RoHS compliant and suitable for lead-free solder processes, this header is not only efficient but also environmentally friendly. Whether you're working on power systems or signal transmissions, this header is an essential component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284512-2
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:11 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1314341 284512-2
SKU:AMP284512-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: