292161-9
CT P/HDR ASSY V 9P W/KINK NAT
Enhance your power and signal connections with this AMP CT PCB Mount Header Assembly. Designed with 9 straight brass pins in a single row, it offers reliable through-hole solder termination on boards. The nylon 6/6 housing in natural color ensures durability, while the kinked legs provide secure PCB retention. With a pitch of 2mm and operating temperature range from -40 to 105°C, it meets stringent performance standards. UL and CSA certified, it guarantees quality and safety. Ideal for wire-to-board applications, this header assembly is RoHS compliant, making it an environmentally friendly choice for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292161-9 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 4 A |
Number of Positions: | 9 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Panel Mount: | With |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .267 in, 6.8 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0408 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 19.8 mm, .78 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round |
Connector Width: | .141 in, 3.6 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Partially Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .177 in, 4.5 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292161-9 |
SKU: | AMP292161-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | P-22-022592 - Manufacturing location change. Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. |
Download |
02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download |