1-292173-3

CT BOX HDR H SMT 3P O/TAPE NAT

Enhance your circuit board assembly with our CT BOX HDR H SMT 3P O/TAPE NAT connector, designed for seamless board mounting. This 3-contact connector, part of the AMP CT series, boasts a durable housing made of PA 6T GF and features surface mount termination for easy installation. With a 4 A amperage rating and 125 V AC/DC voltage, it's suitable for power and signal applications. The brass contacts with tin plating ensure reliable conductivity, while the UL 94V-0 flammability standard certification guarantees safety. Offering a compact design with right-angle mount orientation, it's ideal for space-constrained setups. With a tape and box packaging and a package quantity of 500, it's convenient for bulk orders. RoHS compliant and meeting UL and CSA agency standards, this connector is a top choice for high-quality, environmentally-friendly electronics assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292173-3
Series: AMP CT
Amperage: 4 A
Housing Material: PA 6T GF
Number of Contacts: 3
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .228 in, 5.8 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .307 in, 7.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Connector Width: .354 in, 9 mm
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292173-3
SKU: AMP1-292173-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: