2-292138-2
CT DOUBLE ROW ASSY H 22P HDR N
CT DOUBLE ROW ASSY H 22P HDR N features a high-performance design for power and signal applications. With 22 brass contacts in a double-row configuration, this assembly ensures reliable connectivity. The housing, made of durable Nylon 6/6 in a natural color, offers excellent protection. Termination is through-hole soldering for secure attachment to the board. Its compact pitch of 2 mm accommodates tight spaces, and with a voltage rating of 125 V AC/DC, it's suitable for various electronics. This header, with a connector height of 11 mm and a right-angle mount orientation, is ideal for wire-to-board setups. It meets UL 94V-0 flammability standards and operates in a wide temperature range (-30 to 105°C), making it versatile for different environments. Additionally, it is RoHS compliant, ensuring environmental responsibility. The AMP CT series guarantees high quality and performance, with certifications from UL and CSA, making it a reliable choice for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-292138-2 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .256 in, 6.5 mm |
Package Quantity: | 160 |
Contact Amperage: | 4 A |
Number of Positions: | 22 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11 mm, .433 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0700 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 1.098 in, 27.9 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round, Rounded |
Connector Width: | 11.1 mm, .437 in |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .185 in, 4.7 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-292138-2 |
SKU: | AMP2-292138-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |