292164-6

CT P/HDR BOX H ASSY 6P T/P NAT

Easily assemble power and signal connections with our AMP CT 6-position header box assembly. Designed for board mount installation, this connector features through-hole solder termination for secure attachment. The natural nylon housing with UL 94V-0 flammability rating ensures durability and safety in diverse applications. With a contact pitch of 2mm (.079 in) and contact type as pins, it offers reliable connectivity for wire-to-board setups. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it's suitable for various environments. The brass contacts with tin plating ensure efficient signal transmission, while the 22-28 AWG wire size compatibility caters to different wiring needs. This shrouded header box assembly, meeting UL and CSA standards, is ideal for use in industrial and electronic equipment.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292164-6
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 30
Contact Amperage: 4 A
Number of Positions: 6
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3174
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 13.8 mm, .543 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292164-6
SKU: AMP292164-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: