176394-3
CT BOX HDR ASSY H 3P GOLD
Elevate your PCB assembly with the AMP CT Box Header Assembly. This high-quality gold-plated connector features a durable Nylon 6/6 housing in a natural color, with a right-angle mount orientation for seamless integration. With a pitch of 2mm and 3 positions, it's ideal for signal applications, offering reliable performance in a wide operating temperature range from -30 to 105°C. The through-hole solder termination method ensures secure and stable connections, while the UL 94V-0 flammability standard compliance guarantees safety. With a contact rating of 4A at 125V AC/DC, this connector is suitable for a variety of electronic systems. Its compact design, measuring 8.8mm in height, makes it space-efficient, and the PCB retention with kinked legs enhances stability during assembly. Whether for industrial or consumer electronics, this AMP CT Box Header Assembly is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176394-3 |
Series: | AMP CT |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 4 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .346 in, 8.8 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3174 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | .307 in, 7.8 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Shape: | Round, Rounded |
Connector Width: | .228 in, 5.8 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | .2 µm, 7.874 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176394-3 |
SKU: | AMP176394-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |