292132-3
CT P/HDR BOX V 3P NAT
Experience seamless power and signal connectivity with our CT P/HDR BOX V 3P NAT. This versatile 3-position header features durable Nylon 6/6 housing and brass contacts, ensuring reliable performance in a variety of applications. With a 2mm pitch and through-hole solder termination, it offers easy installation on PCBs. Operating at up to 125V AC/DC and 4A, it's suitable for power and signal transmission. UL 94V-0 rated for safety, it can withstand temperatures from -40 to 105°C. Its vertical mount orientation and compact design make it ideal for space-constrained environments. RoHS compliant and with UL and CSA certifications, you can trust in its quality and compliance. Whether for industrial machinery or consumer electronics, this header is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292132-3 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 4 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .267 in, 6.8 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3178 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | .307 in, 7.8 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round, Rounded |
Connector Width: | .228 in, 5.8 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | Kinked Legs |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292132-3 |
SKU: | AMP292132-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |