292168-5

CT P/HDR ASSY 5P H W/O KINK TU

Elevate your PCB assembly with our AMP CT Series Partially Shrouded PCB Mount Header Assembly. Designed for seamless integration, this 5-position connector features brass contacts with tin plating, ensuring reliable power and signal transmission. The Polybutylene Terephthalate housing in natural color meets UL 94V-0 flammability standards, guaranteeing durability and safety. With a board mount, through-hole solder termination, and a pitch of 2mm, installation is a breeze. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Its compact design, with a height of 8.8mm (.346 in) and a length of 11.8mm (.465 in), offers space-saving benefits. Whether for power or signal applications, this connector is a versatile solution. RoHS non-compliant. Packaged in a box and tube, with 40 units per package, it's ideal for bulk orders. Upgrade your assembly process with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292168-5
Series: AMP CT
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 40
Contact Amperage: 4 A
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .346 in, 8.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0407
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 11.8 mm, .465 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .157 in, 4 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 292168-5
SKU: AMP292168-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: