1-292161-3

CT P/HDR ASSY V 13P W/KINK NAT

Enhance your circuit board connections with this meticulously crafted CT P/HDR ASSY V 13P W/KINK NAT. Designed for optimal performance, this assembly features a straight body orientation with 13 brass pins, ensuring reliable power and signal transmission. With a voltage rating of 125 V AC/DC and an amperage of 4 A, it meets stringent quality standards for diverse applications. The nylon 6/6 housing in a natural color offers durability, while its UL 94V-0 flammability standard certification guarantees safety. Suitable for board mount installation, this connector boasts a pitch of 2 mm (.079 in) and operates efficiently in a wide temperature range from -40 to 105 °C (-40 to 221 °F). Its kinked legs and PCB retention provide secure attachment, making it ideal for demanding environments. RoHS compliant and agency certified, it upholds environmental and regulatory requirements, making it a reliable choice for your assembly needs. Individually packaged in bags/boxes, this assembly is available in a package quantity of 500, ensuring convenience and efficiency in large-scale projects. Elevate your connectivity solutions with this AMP CT series connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292161-3
Series: AMP CT
Amperage: 4 A
Housing Material: Nylon 6/6
Number of Contacts: 13
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 13
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0408
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.095 in, 27.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .141 in, 3.6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292161-3
SKU: AMP1-292161-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: