3-292161-3

CT P/HDR ASSY V 13P W/KINK BLU

Effortlessly integrate power and signal connections with our AMP CT P/HDR ASSY V 13P W/KINK BLU. Designed for seamless board mount installation, this connector assembly features a durable Nylon 6/6 housing in a striking blue hue. With a pitch of 2mm, it offers reliable performance in a variety of applications. The brass contacts, plated with tin for enhanced conductivity, can accommodate wire sizes ranging from 22 to 28 AWG. Meeting UL 94V-0 flammability standards, this connector ensures safety and compliance. Suitable for operating temperatures ranging from -40 to 105°C, it is ideal for both power and signal circuit applications. With a contact amperage rating of 4A and voltage ratings of 125V AC/DC, this connector assembly guarantees efficient and secure connections. Whether for industrial or commercial use, trust in the quality and reliability of our AMP CT series connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-292161-3
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 13
Housing Color: Blue
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0408
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.095 in, 27.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .141 in, 3.6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-292161-3
SKU: AMP3-292161-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: