Enhance your circuit board connections with our AMP CT Box Header V SMT. This 5-position, single-row header features a robust PA 6T GF housing, ensuring durability in various applications. With a surface mount termination method and a 2mm pitch, it offers easy and secure installation. The brass contact material with tin plating guarantees reliable conductivity, while the UL 94V-0 flammability standard compliance ensures safety. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it's suitable for demanding environments. Designed for power and signal transmission, this header is ideal for wire-to-board connections, with a contact layout optimized for efficiency. Its compact size, measuring only 12mm in length and 5.8mm in width, makes it space-efficient. Whether for industrial or electronic applications, this header meets RoHS compliance standards, making it an environmentally friendly choice. Elevate your PCB assembly with the AMP CT Box Header V SMT.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292174-5
Series: AMP CT
Amperage: 4 A
Housing Material: PA 6T GF
Number of Contacts: 5
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 700
Contact Amperage: 4 A
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 12 mm, .472 in
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Material Flammability Standard: UL 94V-0
Part Aliases: 292174-5
SKU: AMP292174-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/27/2020 P-19-018255 - Product Improvement. Optimize deliver process, avoid production line down.

Download