Introducing an essential component for seamless board-to-board connections, this AMPMODU Header boasts a single row design with 35 positions, each featuring durable pin contacts for reliable signal transmission. Its 2.54mm pitch and through-hole solder termination ensure easy integration onto a printed circuit board. Constructed with thermoplastic housing and tin-lead plating on the contact mating area, this industrial-grade connector guarantees robust performance in demanding environments. With a stackable configuration and a stack height of 7.62mm, it offers versatility in assembly. Meeting ECCN EAR99 standards, this PCB mount header is ideal for various electronic applications. Please note, it is not RoHS compliant. Elevate your connectivity solutions with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-146458-5
Series: AMPMODU Headers
Housing Material: Thermoplastic - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 35
GPL: 013
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Stackable: Yes
ECCN: EAR99
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
Part Aliases: 3-146458-5
SKU: AMP3-146458-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: