Enhance your PCB assembly with our AMPMODU Headers, designed for seamless connectivity in industrial settings. With a durable thermoplastic housing in sleek black, these headers feature a two-row configuration with a contact pitch of 2.54 mm (.1 in), accommodating 54 positions for efficient signal transmission. The gold-plated copper alloy pins ensure reliable contact mating, with a current rating of 3 A for optimal performance. Mountable vertically, these headers offer stackable capabilities for versatile integration. Compliant with UL 94V-0 flammability standards and boasting high insulation resistance of 5000 MΩ, they guarantee safety and longevity in operation. Whether for printed circuit board applications or board-to-board connections, these headers deliver quality and reliability in every assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146492-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 85
Contact Amperage: 3 A
Number of Positions: 54
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146492-7
Replacement Part: 7-146492-7
SKU: AMP2-146492-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: