8-146461-5
35 MODII HDR SRST UNSHRD STKG
Elevate your PCB connectivity with this AMPMODU Headers series component. Crafted with durable thermoplastic housing in sleek black, it boasts a single row design with 35 pin contacts for seamless through-hole solder termination. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. Each contact, plated with tin for efficient signal transfer, can handle up to 3A of current. With a stackable and vertical mount orientation, it offers versatility in assembly. Perfect for industrial applications, this PCB header ensures secure and efficient board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146461-5 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Package Quantity: | 125 |
Contact Amperage: | 3 A |
Number of Positions: | 35 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 200 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4489 |
Contact Layout: | Inline |
Stackable: | Yes |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
Termination Post Tail Length: | .129 in, 3.27 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 12.7 mm, .5 in |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .109 in, 2.79 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146461-5 |
SKU: | AMP8-146461-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |