103240-8
16 MODII HDR DRST B/A .100CL
Enhance your PCB connectivity with our AMPMODU Headers, designed for efficiency and reliability. These headers feature a dual-row configuration with 16 positions, ensuring seamless integration into your circuit board. Crafted with high-quality thermoplastic housing and durable phosphor bronze contacts plated with gold, they guarantee optimal performance even in harsh industrial environments. UL and CSA certified for safety, these headers meet stringent standards for flammability and contact amperage, with a temperature rating of -65 to 105 °C. The vertical mount orientation and through-hole solder termination method offer easy installation, while the black housing color adds a sleek touch to your design. Perfect for industrial applications, each package includes 200 headers for your convenience. Upgrade your PCB connections with these reliable and versatile components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103240-8 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 200 |
Contact Amperage: | 3 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5420 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .12 in, 3.05 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103240-8 |
Replacement Part: | 5-146257-8 |
SKU: | AMP103240-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019656 - Product Improvement. | Download |