1-1418578-2

BOTTOM-ENTRY SMC-PCB CONTACT

Enhance power connections with our Bottom-Entry SMC-PCB Contact, designed for seamless integration in RAST 5 IDC Connectors. With a high amperage rating of 35 A, this socket ensures reliable performance in various applications. The silver-plated contact mating area guarantees efficient conductivity, while the durable construction allows for a wide operating temperature range from -40 to 150 °C (-40 to 302 °F). Offering ease of installation with board mount compatibility, this contact is essential for power circuitry in appliances and other electronic devices. Each package includes 1680 units, conveniently organized in trays for efficient assembly. RoHS compliant and suitable for lead-free solder processes, our contact meets the highest standards for environmental responsibility. Trust in its quality and performance for your wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1418578-2
Series: RAST 5 IDC Connectors
Amperage: 35 A
Mount Type: Board Mount
Contact Type: Socket
Package Quantity: 1680
GPL: 394
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2131
Connector System: Wire to Board
ECCN: EAR99
Part Aliases: 1-1418578-2
SKU: AMP1-1418578-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: