643495-2

05P MTA156 HDR ASSY W/O#2&4

Enhance your power connectivity with our MTA 156 series connector, designed for reliable performance in various applications. This UL and CSA certified connector features a durable thermoplastic polyester housing in a natural color, ensuring safety and longevity. With a contact layout of Inline and termination method through-hole solder, it offers easy installation on printed circuit boards. The 3.96mm pitch and 600V AC voltage rating make it suitable for power transmission. Its 10.8mm connector height and vertical mount orientation provide flexibility in assembly. With 5 power positions and 3 loaded positions, it accommodates multiple connections. The tin-plated copper alloy contacts ensure efficient power transfer, while the nickel underplating enhances durability. Whether in appliances or other devices, this connector is a dependable choice for your power transmission needs. It is RoHS compliant, meeting environmental standards without compromising performance. With a package quantity of 1000, it's ideal for large-scale projects, offering quality and quantity in one package. Elevate your power connections with this MTA 156 connector, a reliable solution for your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643495-2
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:3
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.12 in, 3.48 mm
Connector Height:10.8 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:5
Contact Layout:Inline
Connector Length:19.81 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:2
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:643495-2
SKU:AMP643495-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: