3-640431-5

05P MTA156 CONN ASSY 18AWG ORA

Easily connect power cables with our MTA 156 Connector Assembly, ideal for appliances and other power applications. Designed for reliable performance, this connector features a durable nylon housing in a vibrant orange color. Its insulation displacement crimp termination method ensures secure connections, while the IDC installation type accommodates stranded wires with ease. With a voltage rating of 600V AC and a contact amperage of 7A, it offers efficient power transmission. The connector is UL and CSA certified, meeting stringent safety standards. Each package includes 250 units, making it suitable for various projects. Its compact size and cable mount design allow for convenient installation. Enjoy peace of mind knowing this connector is RoHS compliant and meets international quality standards for environmentally friendly manufacturing. Perfect for applications requiring power transmission, this connector assembly is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640431-5
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:250
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:5
Housing Color:Orange
GPL:103
Profile:Standard
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Connector Height:.355 in, 9.02 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:5
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-640431-5
SKU:AMP3-640431-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download