3-794624-6

06P MICRO MNL ASSY,R/A,SMT LF

Introducing the Micro MATE-N-LOK series, a versatile power connector designed for board mount applications. With a pitch of 3mm and a voltage rating of 250V AC/DC, this connector is suitable for power transmission in various electronic devices. Featuring high-temperature nylon housing in a sleek black color, it offers durability and reliability in harsh operating environments. With two rows and six positions, it provides ample connectivity options. The surface mount termination method ensures easy installation on PCBs, while the right-angle mount orientation saves space. CSA and UL standards met, guaranteeing safety and quality. The connector is ideal for power applications in appliances, with contact amperage of 5A and wire size compatibility from 20-30 AWG. With RoHS compliance and VDE testing, it meets international standards for environmental responsibility and performance. Complete with 150 pieces in a tray package, it's convenient for bulk installations. Upgrade your power connectivity with this efficient and dependable Micro MATE-N-LOK connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-794624-6
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 150
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 300 µin, 2.54 - 7.62 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 8.11 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 6
Wire Size: .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length: 9.86 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 6.86 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-794624-6
SKU: AMP3-794624-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: