3-794626-8

08P MICRO MNL ASSY,R/A,SMT,LF

Enhance power connectivity with our Micro MATE-N-LOK series, featuring a versatile 2-row design suitable for board mount applications. Crafted from high temperature nylon with UL 94V-0 flammability standard compliance, these connectors ensure reliable performance in demanding environments. With a pitch of 3 mm (.118 in) and contact amperage of 5 A, they offer efficient power transmission. The black housing, along with gold contact plating, not only ensures durability but also meets CSA and UL standards for safety. Operating in a wide temperature range (-40 - 105 °C, -40 - 221 °F), these connectors are ideal for various power applications. The surface mount termination method, along with boardlock PCB retention, provides secure installation. With mating alignment and polarization features, mating these connectors is hassle-free. VDE tested and RoHS compliant, they guarantee quality and environmental responsibility. Whether used in appliances or other power systems, our Micro MATE-N-LOK connectors, packaged in trays of 150, are the perfect choice for efficient and reliable power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-794626-8
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 150
Contact Amperage: 5 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 7.37 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 8
Wire Size: .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length: 8 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 7.37 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-794626-8
SKU: AMP3-794626-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: