4-794633-6

16P MICRO MNL ASSY,VRT,SMT,LF

Introducing the Micro MATE-N-LOK Connector, a versatile solution for power applications. With CSA and UL standards met, this connector ensures reliability and safety. Featuring a high temperature nylon housing in sleek black, it's designed for durability in demanding environments. The two rows of 16 pin contacts, terminated through surface mount for easy installation on circuit boards, offer a secure and efficient power connection. With a pitch of 3mm and voltage rating of 250V AC/DC, it's suitable for a wide range of power applications. Operating temperature range from -40 to 105°C makes it ideal for various industries. Mating retention with a locking tab ensures a stable connection, while boardlock PCB retention enhances durability. Wire size compatibility of 20-30 AWG and VDE testing further guarantee performance. This connector, RoHS compliant, is perfect for appliances and other power-related systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-794633-6
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 175
Contact Amperage: 5 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 300 µin, 2.54 - 7.62 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 150 µin, 3.81 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 16
Wire Size: .051 - .517 mm², 20 - 30 AWG
Connector Length: 28 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 9.24 mm
Mating Retention: With
Termination Post Tail Length: .135 in, 3.43 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 4-794633-6
SKU: AMP4-794633-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: