3-826646-6

36P AMPMODU II STIFT LEI

Elevate your PCB connection with our AMPMODU Headers. Crafted with a durable Polybutylene Terephthalate housing in a sleek green color, this single-row connector features 36 gold-plated pins for optimal conductivity. With a 2.54mm pitch and through-hole solder termination, it ensures secure and reliable attachment. Perfect for industrial applications, it meets UL 94V-0 flammability standards and is RoHS compliant. Its wave solder capability up to 265°C, along with a high 3µm PCB contact plating thickness, guarantees performance in demanding environments. Complete with breakaway headers for easy assembly and vertical mount orientation, it offers convenience without compromising on quality. Rest assured, our connector is designed for efficiency and longevity in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-826646-6
Series: AMPMODU Headers
Housing Material: Polybutylene Terephthalate - GV
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 350
Number of Positions: 36
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .8 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .024 in, .63 mm
Mating Post Length: .228 in, 5.8 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 3-826646-6
SKU: AMP3-826646-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/10/2014 E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. Download
10/29/2012 P-12-007877 - Manufacturing location change. Download