966926-4
2X4P MODU 2MM PIN HDR,SMD, BLSTR
Elevate your PCB assembly with the AMPMODU 2 mm Mezzanine Connector. Featuring a durable housing made of High Temperature Thermoplastic in sleek black, this connector offers a reliable surface mount termination method for seamless integration. With two rows of eight gold-plated contacts, it ensures efficient signal transmission with a contact rating of 1 A at 200 V AC. Designed for industrial use, it meets UL 94V-0 flammability standards and is RoHS compliant. Its innovative square contact shape and inline layout provide a secure and stackable connection, while its breakaway header type allows for easy installation. Perfect for pick and place assembly, this connector is reflow solder capable and suitable for lead-free processes. Trust in its 650 V AC dielectric withstanding voltage and fully loaded contact load condition for superior performance in your electronic applications. Upgrade to the AMPMODU 2 mm Mezzanine Connector and experience enhanced connectivity on your PCBs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 966926-4 |
Series: | AMPMODU 2 mm |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 200 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 1000 |
Contact Amperage: | 1 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4487 |
Contact Layout: | Inline |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Assembly Feature: | Pick and Place Cover |
Position Locations Omitted: | None |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | .136 in, 3.45 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 966926-4 |
SKU: | AMP966926-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |