320238

Heilind Number:AMP320238
Manufacturer:TE Connectivity
Manufacturer Number:320238
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320238
Contact Plating:Tin
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP320238

Detailed Description

Enhance your electrical connections with the Solis Butt 4 Splice. Designed for seamless integration, this splice features a tin contact plating that ensures reliable conductivity. Suitable for 4 AWG wire, with a barrel type that's closed for added security. With a wide wire size range of 21mm² to 33100 - 52600CMA, it's versatile for various applications. This splice is essential for professionals looking for durable and efficient solutions. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your toolkit with this high-quality product.