Easily secure and connect wires with our TERMINAL,PG SPD FLG 16-14 6 from the PLASTI-GRIP series. Designed for efficiency, this Spade Tongue connector is ideal for applications requiring a voltage of up to 600 V. With a stud size of #6/M3.5 and wire size compatibility of 14-16 AWG, it ensures a reliable and robust connection. The closed barrel design and straight terminal angle offer added convenience during installation. Operating temperature range of 105°C (221°F) guarantees performance in various environments, while RoHS compliance ensures environmentally friendly practices. Whether for professional or DIY use, this terminal is a versatile solution for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 324165
Series:PLASTI-GRIP
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP324165
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Weight per Piece:.185 g
Stripe Color:Blue
Wire Insulation Diameter (Max):4.9 mm / .193 in
Wire Insulation Diameter:3 - 4.9 mm / .118 - .193 in
Overall Length:19.02 mm / .7488 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-025
Support Style:Insulation Support
Part Alias:28-20007-00

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: