| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32448 |
| SKU: | AMP32448 |
32448
| Heilind Number: | AMP32448 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 32448 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Description:
KNIFE DISCONNECT,PIDG 16-14
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| TE Connectivity 32446 | KNIFE DISCONNECT,PIDG 22-16 | ![]() |
| TE Connectivity 328307 | SPARE WIRE CAP,RED 22-18 AWG | ![]() |
| TE Connectivity 328975 | PIDG R 22-16COMM 22-18MIL 1/2 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 776487-4 | AS 16, 4P PLUG ASSY, KEY 4 | ![]() |
| TE Connectivity 794275-1 | Interface Seal, -55 – 105 °C [-67 – 221 °F], Blue, Silicone Rubber, 6 Position, Universal MATE-N-LOK | ![]() |
| TE Connectivity 91067-1 | INSERTION/EXTRACTION TOOL | ![]() |
| TE Connectivity 929930-3 | JUN-POW-TIM CONTACT L/P | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2018 | P-17-015016 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download | |||


