| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 336235-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.1 mm, .673 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP336235-1 |
336235-1
Specifications
Detailed Description
Upgrade your electrical connections with our Faston 250 Receptacle, designed for optimal performance. Crafted from durable brass with an unplated finish, this receptacle ensures reliable conductivity. With a straight orientation and an overall length of 17.1 mm, it's easy to install in a variety of applications. Compatible with 6.35 mm wide tabs and 18-22 AWG wires, it offers versatility in connectivity. The F-Crimp design allows for secure crimping, while the open barrel design accommodates wire insulation with ease. Operating temperature range of -40 to 110 °C ensures suitability for diverse environments. Compliant with RoHS regulations, this receptacle is a sustainable choice for your projects. Upgrade your connections with confidence.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150161-1 | ![]() | |
| TE Connectivity 2150161-2 | ![]() |


