Enhance your electrical connections with this Brass FASTON 250 Terminal Receptacle. Designed for 22-18 AWG wires, it ensures secure crimping with its F-Crimp feature. The straight orientation and open barrel make for easy installation, while its high-quality construction guarantees reliable performance in temperatures ranging from -40 to 110°C. With RoHS compliance and compatibility with 6.35mm tab widths, this receptacle is a versatile and durable choice for various applications in the connectors and terminals industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 41771-1
Series: FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 19.18 mm, .755 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .09 - .13 in, 2.29 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP41771-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: