Enhance your electrical connections with our FASTON 250 Receptacle, designed for secure and efficient termination of 18-22 AWG wires. Crafted from high-quality brass with unplated contact plating, it ensures reliable conductivity. The straight orientation and F-Crimp compatibility make installation a breeze, while the open barrel design accommodates wire insulation diameters ranging from .06 to .1 inches. With an overall length of .75 inches, it fits seamlessly into various applications. Operating temperature range of -40 to 110°C guarantees performance in diverse environments. Trust in this RoHS compliant product for your quick disconnect terminal needs, delivering quality and durability. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 42640-1
Series: FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 19.05 mm, .75 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .06 - .1 in, 1.52 - 2.54 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP42640-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: