341001-6
PL 250 REC TERMINAL 13-11 PTPB LP
Enhance your electrical connections with our PL 250 REC TERMINAL 13-11 PTPB LP. Part of the Positive Lock 250 series, this receptacle features durable brass construction with pre-tin plating for reliable performance. Its straight orientation and F-Crimp design make it easy to securely attach 13-11 AWG wires. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for a variety of environments. The open barrel accepts wire insulation diameters from .141 to .169 inches, providing versatility in installation. Trust in our Quick Disconnects range for high-quality, RoHS compliant solutions in your connector applications. Elevate your connectivity with this essential receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 341001-6 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 22.76 mm, .896 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 11 AWG, 2.62 - 4.17 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .141 - .169 in, 3.6 - 4.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP341001-6 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Recognized |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | FLK |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2024 | PCN-24-204240 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 15 August 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |