Enhance your electrical connections with our Positive Lock 250 series brass receptacle. Designed for durability and ease of use, this component features pre-tin contact plating for reliable conductivity. With a straight orientation and open barrel, it accommodates wire sizes ranging from 19 to 14 AWG. The F-Crimp terminal ensures a secure attachment, while the .25-inch compatible tab width allows for versatile applications. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's a dependable choice for various projects. RoHS compliant and meticulously crafted, this receptacle is a crucial component in any connector setup. Elevate your connections with our premium Quick Disconnects product line.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1337968-1
Series: Positive Lock 250
Contact Material: Brass
Contact Plating: Pre-Tin
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 19 - 14 AWG, .65 - 2.1 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .095 - .126 in, 2.41 - 3.2 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP1337968-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Wire Insulation Support: With
Line: AMP POSITIVE LOCK Mark I
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Terminates To: Wire & Cable
Part Alias: TM013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: