Enhance the security of your electrical connections with our Pos Lock Receptacle 6.3. This straight orientation receptacle, part of the Positive Lock 250 series, features sturdy Phosphor Bronze construction with Silver plating for optimal conductivity. Suitable for 13-17 AWG wire sizes, it ensures reliable performance in a wide range of applications. The F-Crimp terminal type and open barrel design facilitate easy installation, while its compatibility with 6.35mm (.25 in) tabs offers versatility. With an operating temperature range of -40 to 130°C (-40 to 266°F) and RoHS compliance, this receptacle guarantees durability and environmental responsibility. Trust in our Quick Disconnects product line for efficient and compliant solutions in your connectivity projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 927882-8
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Silver
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .106 - .161 in, 2.7 - 4.1 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP927882-8
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .4 mm / .015 in
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: