350214-1
16P CMNL HDR ASSY PC NATL
Elevate your power connection systems with our Commercial MATE-N-LOK series, delivering reliability and efficiency for a wide range of applications. This UL and CSA certified connector features a durable nylon housing in a natural color, perfect for board mount installations. With two rows of 16 pin contacts, it offers secure, high-amperage connections with a voltage rating of 250 VAC. The through-hole solder termination method ensures robust performance, while the vertical mount orientation and polarization feature provide easy and accurate mating alignment. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for demanding environments. Its compact design, with a low profile of 9.525 mm, and a .785-inch width, makes it ideal for space-constrained setups. Each package contains 100 units, meeting your bulk connector needs with ease. RoHS compliant and VDE tested, it guarantees safety and quality assurance. Perfect for appliances and various power circuit applications, this header connector is a versatile solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350214-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .195 in, 4.95 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .36 in, 9.14 mm |
Package Quantity: | 100 |
Contact Amperage: | 10 A, 12 A |
Number of Positions: | 16 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Positive Lock |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .375 in, 9.525 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 16 |
Connector Length: | 1.68 in, 42.672 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | 19.939 mm, .785 in |
Mating Retention: | With |
Termination Post Tail Length: | .12 in, 3.05 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 350214-1 |
SKU: | AMP350214-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |