350587-1
12P UMNL PIN HDR ASSY V2 NATL
Enhance power connectivity with our Universal MATE-N-LOK series, featuring a durable Nylon housing in a natural color. Designed for reliable board mount installation, this connector boasts three rows of 12 pin contacts, ideal for power applications. With UL standards met and a high voltage rating of 600V AC, it ensures safe and efficient operation. The through-hole solder termination method and pre-tin plating offer easy and secure connections to a printed circuit board. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it suits various environments. The positive lock mating retention and polarization alignment ensure proper and secure mating. VDE tested and RoHS compliant, this header connector is a dependable choice for appliances and other power-related systems. Each package includes 75 pieces, making it convenient for bulk installations. Upgrade your power connectivity with this versatile and high-performing connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350587-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 75 |
Contact Amperage: | 10 A, 12 A |
Number of Positions: | 12 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 12 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .12 in, 3.05 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 350587-1 |
SKU: | AMP350587-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2021 | PCN-21-102770 - Improved product protection. Changing from bulk packaging in bags to tray packaging in order to provide improved product protection. New package quantity is 420pcs against present package quantity 300pcs. |
Download |