Enhance your electrical connections with our PLASTI-GRIP Ring Tongue terminals. Designed for durability and efficiency, these connectors are ideal for a range of applications, from commercial to military use. With a voltage rating of 600V and a stud size of #10, they ensure reliable performance. The straight orientation and closed barrel type make installation a breeze, while the insulated design offers added safety. Operating smoothly in temperatures ranging from 105°C to 221°F, they are a versatile choice for various environments. Compliant with RoHS regulations, these terminals prioritize both performance and environmental responsibility. Elevate your connectivity with our Rings & Spades terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35451
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35451
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:4.43 g
Number of Holes:1
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:20.55 mm / .81 in
Stud Diameter:4.82 mm / 5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: