4-1418390-1
4 POS AMP MCP 2.8 REC HSG
Enhance connectivity in industrial and commercial transportation applications with our HDSCS series housing. Designed for female terminals with two rows and a 6mm pitch, these robust housings ensure secure signal transmission even in challenging environments. With a voltage rating of 60V DC and IP67 ingress protection, they offer reliable performance in demanding conditions. Constructed from UL 94V-0 rated PBT GF material, they guarantee durability and safety. Featuring four positions and a compact design, they facilitate efficient wiring. Operating smoothly in a wide temperature range from -40 to 140°C (-40 to 284°F), they are suitable for various settings. The blue housing with a height of 1.23 inches and a width of 25.7mm (1.012 inches) provides easy identification and installation. With polarization, sealability, and terminal position assurance, these connectors ensure proper mating and connectivity. Compliant with RoHS standards, they are environmentally friendly, making them a dependable choice for automotive connector accessories. Elevate your connectivity solutions with the M089 model, offering quality and performance in one package.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1418390-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N73 |
Packaging: | Package |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.693 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1418390-1 |
SKU: | AMP4-1418390-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2023 | PCN-23-173866 - Supplier Change. TE Connectivity is approving an alternative PBT-GF30 material for the part numbers listed below. These part numbers are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. |
Download |
02/28/2023 | PCN-23-165557 - Packaging Change. TE Connectivity is changing the packaging for the part numbers listed below. AddiƟonal layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. |
Download |
02/28/2023 | PCN-23-165577 - Packaging change. TE Connectivity is changing the packaging for the part numbers listed below. Additional layers of paper cushion and a plastic bag will be added to the carton box. Packaging dimension, the MOQ and Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. |
Download |
10/09/2022 | P-22-022866 - Tool Duplication. For the following parts we have built a Duplication tool : 21-1963795 | Download |
08/11/2022 | P-22-022816 - Tool Duplication. we hereby inform you about a tool Duplication of a molding tool for the above mentioned part-Numbers. As result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a Duplication tool, which is under construction in order to meet all specification requirements | Download |
07/31/2022 | PCN-22-137472 - Manufacturing location change. TE Connectivity is transferring manufacturing of the part number(s) (PNs) listed below from TE Connectivity Woert, Germany to TE Connectivity Tangier, Morocco. Components and finished goods will have TE INTERNAL validation & RELEASE only to initiate shipment to avoid any potential line stops at customer side. TE Connectivity will remain the same quality controls. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to the prior manufacturing location based on business need. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. No samples will be provided as TE considers parts to be exchangeable independent from type and location of assembly process. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: This change is necessary to ensure capacity and prevent future supply chain disruptions in EMEA. The change does not impact performance, form, fit and function. |
Download |
10/16/2021 | PCN-21-115758 - Adding new capacity assembly tooling. TE Connectivity is adding new capacity assembly tooling to Tyco Electronics Technology (Suzhou Industrial Park) Co., Ltd. First Branch for the HDSCS product series for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. |
Download |
10/04/2021 | PCN-21-111335 - Manufacturing location Added. TE Connectivity is adding a manufacturing location for subcomponents of HDSCS Assemblies for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change |
Download |
07/10/2018 | P-18-015932 - Manufacturing Location Change. This change was to help alleviate the constraints by adding assembly and molding capacity in TE China/Suzhou plant, in order to respond to demand increase. | Download |
07/10/2018 | P-18-015945 - Manufacturing Location Change. (Please ignore the PCN for P-18-015932 and P-18-015933). | Download |