4-1703843-1
3POS,TAB 1.6X0.6,TAB HSG,ASSY,
Enhance your industrial and commercial transportation systems with this HDSCS housing for male terminals. With a single row design and 4 mm pitch, it offers reliable connectivity for signal applications. Featuring a durable PBT GF body material with UL 94V-0 flammability standard, it ensures safety and performance in harsh environments. The IP67 rating guarantees protection against dust and water ingress, while its operating temperature range of -40 to 140 °C (-40 to 284 °F) ensures reliable operation even in extreme conditions. With 3 positions and a 60 V DC voltage rating, it's suitable for various power and signal applications. This housing, a part of the Wire to Wire connector system, provides easy installation with options for 180° or 90° cable exit angles. The blue color adds a visual distinction, and with serviceability and terminal position assurance, maintenance is simplified. Designed for 12 V, 24 V, 42 V, and 60 V nominal voltage architectures, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1703843-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.476 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.173 in, 29.8 mm |
Width: | 1.852 in, 47.05 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1703843-1 |
SKU: | AMP4-1703843-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |