4-1734260-1

WTB 1.25 PTH 30U" GLD 11 POS

Looking to connect with precision? Our 1.25 PTH 30U" GLD 11 POS connector, part of the HPI series, offers top-notch performance. With a high-temperature thermoplastic housing, phosphor bronze contacts, and UL 94V-0 flammability standard, it ensures reliability. Featuring a 1.25mm pitch, it's suitable for signal applications with a voltage rating of 125V AC/DC and a contact amperage of 3A. This board-mount connector, packaged in reels of 1000, is ideal for wire-to-board setups with a termination method of crimp or surface mount. Its vertical orientation and compact dimensions make it space-efficient, while its nickel-plated contact mating area guarantees optimal conductivity. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F), it's versatile and durable. Whether you're assembling PCBs or wiring circuits, this connector, designed for fully loaded conditions, ensures seamless performance, meeting your connectivity needs with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1734260-1
Series: HPI
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .187 in, 4.75 mm
PCB Retention Type: Solder Peg
Sealable: No
Reel Diameter: 24 mm
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: G743
Wire Size: 26 - 32 AWG
Contact Layout: Inline
Connector Length: 19.04 mm, .749 in
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .167 in, 4.25 mm
Mating Retention: Without
PCB Mount Alignment: Without
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1734260-1
SKU: AMP4-1734260-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: